Part Details for KF65RM-11.0-2P by Cixi Kefa Electronics Co Ltd
Overview of KF65RM-11.0-2P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF65RM-11.0-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x2P Double - Walled(Double) 2 1 11mm -40��~+105�� 32A 750V Black 10~18 Bend 4 Push-Pull,P=11mm Barrier Terminal Blocks ROHS | 178 |
|
$0.1682 / $0.3276 | Buy Now |
|
LCSC | 1x2P Double - Walled(Double) 2 1 11mm -40+105 32A 750V Black 1018 Bend 4 Push-PullP11mm Barrier Terminal Blocks ROHS | 178 |
|
$0.1716 / $0.3343 | Buy Now |