Part Details for KF85X-BD-25S-30 by Kycon Inc
Overview of KF85X-BD-25S-30 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF85X-BD-25S-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KF85X-BD-25S-30-ND
|
DigiKey | CONN D-SUB RCPT 25POS VERT SLDR Min Qty: 3150 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1782 | Buy Now |
DISTI #
806-KF85X-BD-25S-30
|
Mouser Electronics | D-Sub Standard Connectors D37 ML VFORMED 1.2MM FE-W/BSH 15U RoHS: Compliant | 0 |
|
$7.1000 | Order Now |
DISTI #
000000000001687443
|
Sager | D-Sub Standard Connectors D37 ML VFORMED 1.2MM FE-W/BSH 15U Min Qty: 3150 | 0 |
|
$7.1100 | Buy Now |
Part Details for KF85X-BD-25S-30
KF85X-BD-25S-30 CAD Models
KF85X-BD-25S-30 Part Data Attributes
|
KF85X-BD-25S-30
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KF85X-BD-25S-30
Kycon Inc
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | HOLE .120 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.157 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for KF85X-BD-25S-30
This table gives cross-reference parts and alternative options found for KF85X-BD-25S-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF85X-BD-25S-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745598-2 | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT | TE Connectivity | KF85X-BD-25S-30 vs 745598-2 |
K88X-BE-25S-30 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | KF85X-BD-25S-30 vs K88X-BE-25S-30 |
D-15S1-M | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | On-Shore Technology Inc | KF85X-BD-25S-30 vs D-15S1-M |
V23529-R13003-B225 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, SOCKET | TE Connectivity | KF85X-BD-25S-30 vs V23529-R13003-B225 |
D-25S7-F | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | On-Shore Technology Inc | KF85X-BD-25S-30 vs D-25S7-F |
100585-1 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC | TE's AMP | KF85X-BD-25S-30 vs 100585-1 |
V23529-R22105-B225 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, SOCKET | TE Connectivity | KF85X-BD-25S-30 vs V23529-R22105-B225 |
KF85X-BD-25S-R | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Kycon Inc | KF85X-BD-25S-30 vs KF85X-BD-25S-R |
178735-2 | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | KF85X-BD-25S-30 vs 178735-2 |
V23529-R12101-B225 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, SOCKET | TE Connectivity | KF85X-BD-25S-30 vs V23529-R12101-B225 |