Part Details for KF88SM-16.0-4P by Cixi Kefa Electronics Co Ltd
Overview of KF88SM-16.0-4P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF88SM-16.0-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x4P Barrier Block 4 1 16mm -40+105 76A 1kV Black 614 Straight pin 16 PluginP16mm Barrier Terminal Blocks ROHS | 8 |
|
$0.9415 / $1.4667 | Buy Now |