Part Details for KF88X-AC-15P-BRJ by Kycon Inc
Overview of KF88X-AC-15P-BRJ by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET |
Price & Stock for KF88X-AC-15P-BRJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KF88X-AC-15P-BRJ-ND
|
DigiKey | CONN D-SUB PLUG 15POS VERT SLDR Min Qty: 3024 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.5621 | Buy Now |
DISTI #
806-KF88X-AC-15P-BRJ
|
Mouser Electronics | D-Sub Standard Connectors D15 ML HI-PROF FMED FE-W/BSH J/S 15 RoHS: Compliant | 0 |
|
$8.4700 | Order Now |
DISTI #
000000000001687569
|
Sager | D-Sub Standard Connectors D15 ML HI-PROF FMED FE-W/BSH J/S 15 Min Qty: 3024 | 0 |
|
$8.4800 | Buy Now |
Part Details for KF88X-AC-15P-BRJ
KF88X-AC-15P-BRJ CAD Models
KF88X-AC-15P-BRJ Part Data Attributes
|
KF88X-AC-15P-BRJ
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KF88X-AC-15P-BRJ
Kycon Inc
D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.494 inch | |
Body Depth | 0.574 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | BOARDLOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for KF88X-AC-15P-BRJ
This table gives cross-reference parts and alternative options found for KF88X-AC-15P-BRJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KF88X-AC-15P-BRJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K22X-A15P-OR | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KF88X-AC-15P-BRJ vs K22X-A15P-OR |
K22X-A15P-OJM | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KF88X-AC-15P-BRJ vs K22X-A15P-OJM |
K85R1X-AD-15P-NJ | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | KF88X-AC-15P-BRJ vs K85R1X-AD-15P-NJ |
K22X-A15P-NJM30 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KF88X-AC-15P-BRJ vs K22X-A15P-NJM30 |
K22X-A15P-OR30 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KF88X-AC-15P-BRJ vs K22X-A15P-OR30 |
K22X-A15P-OJM15 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KF88X-AC-15P-BRJ vs K22X-A15P-OJM15 |
K22X-A15P-HJ15 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KF88X-AC-15P-BRJ vs K22X-A15P-HJ15 |
K22X-A15P-HR15 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KF88X-AC-15P-BRJ vs K22X-A15P-HR15 |
K85R1X-AD-15P-R | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Kycon Inc | KF88X-AC-15P-BRJ vs K85R1X-AD-15P-R |
K22X-A15P-OR15 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking, Plug, ROHS COMPLIANT | Kycon Inc | KF88X-AC-15P-BRJ vs K22X-A15P-OR15 |