Part Details for KFE-M3-6ET by PennEngineering (PEM)
Overview of KFE-M3-6ET by PennEngineering (PEM)
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KFE-M3-6ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-KFE-M3-6ET
|
Mouser Electronics | Standoffs & Spacers Broaching Standoff M3 6mm Carbon Steel RoHS: Compliant | 2059 |
|
$0.2590 / $0.6100 | Buy Now |
|
Bisco Industries | 10000 |
|
Buy Now | ||
DISTI #
76876945
|
Verical | Standoff Broaching F/F M3 X 0.5-THDCarbon Steel Bright Electro Tin Min Qty: 43 Package Multiple: 1 | Americas - 10000 |
|
$0.5037 / $1.7393 | Buy Now |
|
Quest Components | SPACER, BROACH, 3MM DIA, 7.53MM LG, CARBON STEEL, TIN FINISH | 410 |
|
$0.2720 / $0.5829 | Buy Now |
DISTI #
SMC-KFE-M3-6ET
|
Sensible Micro Corporation | Standoff Kfe RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 17 |
|
$0.3596 / $0.3870 | RFQ |
DISTI #
PEMKFE-M3-6ET
|
DB Roberts | STANDOFF, BROACHING, STEEL M3THREAD, ELECTRO-TIN PLATE | 2980 |
|
$0.1763 / $0.2321 | Buy Now |