Part Details for KFH-M3-6ET by PennEngineering (PEM)
Overview of KFH-M3-6ET by PennEngineering (PEM)
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KFH-M3-6ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-KFH-M3-6ET
|
Mouser Electronics | Mounting Hardware STUD, BROACHING, PHOS BRONZE RoHS: Compliant | 0 |
|
$0.1000 / $0.2500 | Order Now |
|
Bisco Industries | 708 |
|
Buy Now | ||
DISTI #
66757750
|
Verical | Studs Broaching M3 X 0.5-THD 6mm-LG Phosphor Bronze CDA-510 Electro Tin ASTM B545 Class B Min Qty: 395 Package Multiple: 1 | Americas - 641 |
|
$0.1918 / $0.1978 | Buy Now |
|
Quest Components | 3MM DIA, 51METRIC THD, 6MM LG, PHOSPHOR BRONZE, TIN FINISH | 1963 |
|
$0.0975 / $0.2250 | Buy Now |
DISTI #
PEMKFH-M3-6ET
|
DB Roberts | No matter how sophisticated or advanced electronic components must be attached reliably and securely if they are to deliver optimum performance. We offer several fastener products for use with PC boards to satisfy component-to-board board-to-board and | 11179 |
|
$0.0703 / $0.0957 | Buy Now |