Part Details for KFM1216Q2A-DEB5 by Samsung Semiconductor
Overview of KFM1216Q2A-DEB5 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KFM1216Q2A-DEB5
KFM1216Q2A-DEB5 CAD Models
KFM1216Q2A-DEB5 Part Data Attributes
|
KFM1216Q2A-DEB5
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KFM1216Q2A-DEB5
Samsung Semiconductor
EEPROM Card, 32MX16, 76ns, Parallel, CMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | FBGA, BGA63,10X12,32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 76 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-XBGA-B63 | |
JESD-609 Code | e3 | |
Memory Density | 536870912 bit | |
Memory IC Type | EEPROM CARD | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Sectors/Size | 512 | |
Number of Terminals | 63 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Organization | 32MX16 | |
Package Code | FBGA | |
Package Equivalence Code | BGA63,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Page Size | 1K words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Sector Size | 64K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | NAND TYPE |
Alternate Parts for KFM1216Q2A-DEB5
This table gives cross-reference parts and alternative options found for KFM1216Q2A-DEB5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KFM1216Q2A-DEB5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAND512W4B2BZA1F | 32MX16 FLASH 3V PROM, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 | STMicroelectronics | KFM1216Q2A-DEB5 vs NAND512W4B2BZA1F |
NAND512W4A2BZA1E | 32MX16 FLASH 3V PROM, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 | STMicroelectronics | KFM1216Q2A-DEB5 vs NAND512W4A2BZA1E |
NAND512R4B2BZA1 | Flash, 32MX16, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | Numonyx Memory Solutions | KFM1216Q2A-DEB5 vs NAND512R4B2BZA1 |
NAND512W4A0DZA1F | 32MX16 FLASH 3V PROM, 12000ns, PBGA63, 8.50 X 15 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | STMicroelectronics | KFM1216Q2A-DEB5 vs NAND512W4A0DZA1F |
NAND512W4B3CZA1 | 32MX16 FLASH 3V PROM, 35ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | STMicroelectronics | KFM1216Q2A-DEB5 vs NAND512W4B3CZA1 |
NAND512R4A0BZA6F | Flash, 32MX16, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 | Numonyx Memory Solutions | KFM1216Q2A-DEB5 vs NAND512R4A0BZA6F |
HY27US16121A-FPMP | Flash, 32MX16, 30ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-63 | SK Hynix Inc | KFM1216Q2A-DEB5 vs HY27US16121A-FPMP |
NAND512W4A2CZA1 | 32MX16 FLASH 3V PROM, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | STMicroelectronics | KFM1216Q2A-DEB5 vs NAND512W4A2CZA1 |
NAND512W4A0CZA6 | Flash, 32MX16, 35ns, PBGA63, 9 X 11 MM, 1 MM HEIGHT, 0.80 MM PITCH, VFBGA-63 | Numonyx Memory Solutions | KFM1216Q2A-DEB5 vs NAND512W4A0CZA6 |
NAND512W4B2AZA1F | Flash, 32MX16, 25000ns, PBGA63, 9.50 X 12 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, VFBGA-63 | Numonyx Memory Solutions | KFM1216Q2A-DEB5 vs NAND512W4B2AZA1F |