There are no models available for this part yet.
Overview of KG10.6101.107 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPO6610-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT | |
PFL1610-102MEW | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 1610-M, CHIP, 1610-M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for KG10.6101.107 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23B4797
|
Newark | Kg Power Entry Module 10A C14/Carton Box |Schurter KG10.6101.107 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6900 / $34.2000 | Buy Now | |
DISTI #
KG10.6101.107-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
49 In Stock |
|
$21.6988 / $28.3700 | Buy Now | |
DISTI #
KG10.6101.107
|
Avnet Americas | KG POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: KG10.6101.107) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 7 Weeks, 3 Days Container: Box | 0 |
|
$21.1780 / $24.8341 | Buy Now | |
DISTI #
693-KG10.6101.107
|
Mouser Electronics | AC Power Entry Modules SNAP-IN 2-POLE PROT RoHS: Compliant | 9 |
|
$21.6900 / $28.2800 | Buy Now | |
DISTI #
70599498
|
RS | Power Entry Modules, AC, SNAP-IN 2-POLE PROT | Schurter KG10.6101.107 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6500 / $34.0500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Lead time: 13 Weeks Container: Box | 0Box |
|
$21.1700 | Buy Now | ||
Onlinecomponents.com | KG POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$23.8200 / $34.7200 | Buy Now | ||
DISTI #
KG10.6101.107
|
TME | KG10.6101.107 Min Qty: 1 | 0 |
|
$11.6700 / $16.6700 | RFQ | |
DISTI #
000000000000067640
|
Sager | AC Power Entry Modules SNAP-IN 2-POLE PROT Min Qty: 40 | 0 |
|
$21.9700 / $23.7800 | Buy Now | |
DISTI #
KG10.6101.107
|
Avnet Abacus | KG POWER ENTRY MODUL 10A (Alt: KG10.6101.107) RoHS: Compliant Min Qty: 40 Package Multiple: 20 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for KG10.6101.107 by Schurter Electronic Components
Part Data Attributes for KG10.6101.107 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks, 3 Days
|
Additional Feature
|
STANDARDS: IEC/EN 60320-1/C14, UL 94V-0; UL 498, CSA C22.2, VDE
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
YES
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
10A, 125/250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
QUICK CONNECT
|
Total Number of Contacts
|
3
|
Alternate Parts for KG10.6101.107
This table gives cross-reference parts and alternative options found for KG10.6101.107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KG10.6101.107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5200.1023.3 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | KG10.6101.107 vs 5200.1023.3 |
4304.5045 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | KG10.6101.107 vs 4304.5045 |
5200.1023.1 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | KG10.6101.107 vs 5200.1023.1 |
4303.5229 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | KG10.6101.107 vs 4303.5229 |
4303.5034 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | Schurter Electronic Components | KG10.6101.107 vs 4303.5034 |