Part Details for KGF42CR73U152KY by Kyocera AVX Components
Overview of KGF42CR73U152KY by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGF42CR73U152KY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGF42CR73U152KY
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH VOLT RoHS: Compliant | 0 |
|
$0.4120 / $1.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4110 | Buy Now |
DISTI #
KGF42CR73U152KY
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 3kV, X7R, ±10%, SMD, 1808 Min Qty: 500 | 0 |
|
$0.2150 | RFQ |
Part Details for KGF42CR73U152KY
KGF42CR73U152KY CAD Models
KGF42CR73U152KY Part Data Attributes:
|
KGF42CR73U152KY
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGF42CR73U152KY
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.21 mm | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for KGF42CR73U152KY
This table gives cross-reference parts and alternative options found for KGF42CR73U152KY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF42CR73U152KY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1808N3K0152KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | KGF42CR73U152KY vs CHV1808N3K0152KXT |
NMC-P1808X7R152K3KTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 1808, | NIC Components Corp | KGF42CR73U152KY vs NMC-P1808X7R152K3KTRPLPF |
KGM42CR73U152KY | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | KGF42CR73U152KY vs KGM42CR73U152KY |
302R29W152KT6 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | KGF42CR73U152KY vs 302R29W152KT6 |
302R29W152KV6 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | KGF42CR73U152KY vs 302R29W152KV6 |
NMC-H1808X7R152K3KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | KGF42CR73U152KY vs NMC-H1808X7R152K3KVTRPF |
302R29W152KT4 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | KGF42CR73U152KY vs 302R29W152KT4 |