There are no models available for this part yet.
Overview of KGF55CR71H106MV by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KGF55CR71H106MV by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KGF55CR71H106MV
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 20%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: KGF55CR71H106MV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 22000 Factory Stock |
|
$2.0311 | Buy Now | |
DISTI #
KGF55CR71H106MV
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ? 20%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: KGF55CR71H106MV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
RFQ | ||
DISTI #
581-KGF55CR71H106MV
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 50V 20% 2220 RoHS: Compliant | 0 |
|
$2.4900 / $2.5400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.4400 | Buy Now | ||
DISTI #
22205C106MAZ2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF55CR71H106MV NW G LOB PN 50V 10uF X7R A 581-KGF55CR71H106MV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.4300 / $1.5900 | Buy Now | |
DISTI #
KGF55CR71H106MV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 50 V, � 20%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: KGF55CR71H106MV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for KGF55CR71H106MV by Kyocera AVX Components
Part Data Attributes for KGF55CR71H106MV by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.8 mm
|
JESD-609 Code
|
e3
|
Length
|
5.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
2220
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
5 mm
|
Alternate Parts for KGF55CR71H106MV
This table gives cross-reference parts and alternative options found for KGF55CR71H106MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGF55CR71H106MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM55CR71H106MS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KGF55CR71H106MV vs KGM55CR71H106MS |
22205C106MA79A | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | Kyocera AVX Components | KGF55CR71H106MV vs 22205C106MA79A |
AP205C106MQU2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | Kyocera AVX Components | KGF55CR71H106MV vs AP205C106MQU2A |
KGF55CR71H106MS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KGF55CR71H106MV vs KGF55CR71H106MS |
AP205C106MQT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | Kyocera AVX Components | KGF55CR71H106MV vs AP205C106MQT2A |
22205C106MAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KGF55CR71H106MV vs 22205C106MAZ7A |
22205C106MAZ4A | Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±20%, X7R, 2220 (5650 mm), Flexiterm, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | KGF55CR71H106MV vs 22205C106MAZ4A |
AP205C106MQZ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 2220, | Kyocera AVX Components | KGF55CR71H106MV vs AP205C106MQZ2A |
22205C106MA72A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, | Kyocera AVX Components | KGF55CR71H106MV vs 22205C106MA72A |
LD205C106MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | KGF55CR71H106MV vs LD205C106MAX9A |