Part Details for KGM02AR50J104KH by Kyocera AVX Components
Overview of KGM02AR50J104KH by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM02AR50J104KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-KGM02AR50J104KH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .1uF X5R 0101 10% RoHS: Compliant | 39462 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
V72:2272_10660175
|
Arrow Electronics | Cap Ceramic 0.1uF 6.3V X5R 10% Pad SMD 01005 85°C T/R RoHS: Compliant Min Qty: 1397 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2212 Container: Cut Strips | Americas - 34880 |
|
$0.0671 / $0.0716 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0057 | Buy Now |
DISTI #
01016D104KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM02AR50J104KH NEW GLOBAL PN 6.3V 0.1uF X5R 1005 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 2020000 In Stock |
|
$0.0059 / $0.0079 | Buy Now |
DISTI #
CM02X5R104K06AH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM02AR50J104KH NEW GLOBAL PN 6.3V 0.1uF X5R 1005 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0050 / $0.0053 | Buy Now |
DISTI #
KGM02AR50J104KH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V .1uF X5R 0101 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0050 / $0.0053 | Buy Now |
DISTI #
KGM02AR50J104KH
|
TME | Capacitor: ceramic, MLCC, 100nF, 6.3V, X5R, ±10%, SMD, 01005 Min Qty: 20000 | 0 |
|
$0.0041 | RFQ |
Part Details for KGM02AR50J104KH
KGM02AR50J104KH CAD Models
KGM02AR50J104KH Part Data Attributes
|
KGM02AR50J104KH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM02AR50J104KH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0101, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.22 mm | |
JESD-609 Code | e2 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for KGM02AR50J104KH
This table gives cross-reference parts and alternative options found for KGM02AR50J104KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM02AR50J104KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-6R3/104KX501005T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | KGM02AR50J104KH vs CMC-6R3/104KX501005T13F |
CMC-6R3/104KX501005WF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | KGM02AR50J104KH vs CMC-6R3/104KX501005WF |
CMC-6R3/104KX501005TF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | KGM02AR50J104KH vs CMC-6R3/104KX501005TF |
MLASJ042SB5104KWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | KGM02AR50J104KH vs MLASJ042SB5104KWNA01 |