Part Details for KGM31MR71E154KU by Kyocera AVX Components
Overview of KGM31MR71E154KU by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM31MR71E154KU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM31MR71E154KUCT-ND
|
DigiKey | CAP CER 0.15UF 25V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0734 / $0.4100 | Buy Now |
DISTI #
V79:2366_22585162
|
Arrow Electronics | Cap Ceramic 0.15uF 25V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 1 Package Multiple: 1 Date Code: 1752 | Americas - 187905 |
|
$0.0645 | Buy Now |
DISTI #
V72:2272_10672807
|
Arrow Electronics | Cap Ceramic 0.15uF 25V X7R 10% Pad SMD 1206 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1808 Container: Cut Strips | Americas - 2622 |
|
$0.0651 / $0.0688 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0703 | Buy Now |
DISTI #
KGM31MR71E154KU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 25 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: KGM31MR71E154KU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for KGM31MR71E154KU
KGM31MR71E154KU CAD Models
KGM31MR71E154KU Part Data Attributes:
|
KGM31MR71E154KU
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM31MR71E154KU
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e2 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for KGM31MR71E154KU
This table gives cross-reference parts and alternative options found for KGM31MR71E154KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM31MR71E154KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B154K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | KGM31MR71E154KU vs 1206B154K250CT |
1206B154K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | KGM31MR71E154KU vs 1206B154K250S |
X7R154K25V1206 | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.15uF, 1206 | Jyh Hsu Electronics Co Ltd | KGM31MR71E154KU vs X7R154K25V1206 |
1206B154K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | KGM31MR71E154KU vs 1206B154K250NT |
1206B154K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | KGM31MR71E154KU vs 1206B154K250NB |
VCMS1206154K025XT | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 0.15uF, 1206 | Vatronics Technologies Limited | KGM31MR71E154KU vs VCMS1206154K025XT |
1206B154K250CB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | KGM31MR71E154KU vs 1206B154K250CB |
1206B154K250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | KGM31MR71E154KU vs 1206B154K250SB |
1206B154K250C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | KGM31MR71E154KU vs 1206B154K250C |
KGM31MR71E154KL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | KGM31MR71E154KU vs KGM31MR71E154KL |