There are no models available for this part yet.
Overview of KH-2.54FH-1X15P-H8.5 by Shenzhen Kinghelm Elec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KH-2.54FH-1X15P-H8.5 by Shenzhen Kinghelm Elec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 2.54mm Single Row 3A 15P -40+105 Direct Insert 1x15P 8.5mm Top Square Hole PluginP2.54mm Female Headers ROHS | 8353 |
|
$0.0625 / $0.1198 | Buy Now |