Part Details for KH-2.54FH90-1X14P-H8.5 by Shenzhen Kinghelm Elec
Overview of KH-2.54FH90-1X14P-H8.5 by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KH-2.54FH90-1X14P-H8.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.54mm Single Row 3A 14P -40+105 Bend insert 1x14P Side 8.5mm Square Hole Push-PullP2.54mm Female Headers ROHS | 28 |
|
$0.0988 / $0.1899 | Buy Now |