There are no models available for this part yet.
Overview of KH-2.54PH180-1X20P-L11.5 by Shenzhen Kinghelm Elec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KH-2.54PH180-1X20P-L11.5 by Shenzhen Kinghelm Elec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 3A Direct Insert Policy 2.5mm 20P 6mm -40+105 3mm 2.54mm Single Row Black 1x20P PluginP2.54mm Pin Headers ROHS | 505 |
|
$0.0941 / $0.1775 | Buy Now |