Part Details for KH-A2504-08AB by Shenzhen Kinghelm Elec
Overview of KH-A2504-08AB by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1908A-B | Analog Devices | LTC2337-18 Demo Board - 18-Bit | |
DC208A-B | Analog Devices | LTC1559CS8-5 - SINGLE CELL BAC | |
H7N0308AB-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 70A 4.8Mohm To-220Ab |
Price & Stock for KH-A2504-08AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x8P 1 8P 2.54mm 8 Standing paste SMDP2.5mm Wire To Board Connector ROHS | 500 |
|
$0.0583 / $0.1044 | Buy Now |