Part Details for KH-CL0.5-H2.0-8PIN-SMT by Shenzhen Kinghelm Elec
Overview of KH-CL0.5-H2.0-8PIN-SMT by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD736ARZ | Analog Devices | AD736AR 8Pin SOIC IC | |
AD736KRZ | Analog Devices | AD736KR 8PIN SOIC IC | |
AD736BRZ | Analog Devices | AD736BR 8Pin SOIC IC |
Price & Stock for KH-CL0.5-H2.0-8PIN-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Drawer Type 8P Bottom Contact 0.5mm SMDP0.5mmSurface MountRight Angle FFC FPC (Flat Flexible) Connector Assemblies ROHS | 5 |
|
$0.0536 / $0.0567 | Buy Now |