Part Details for KHA-203/5-P by Omega Engineering
Overview of KHA-203/5-P by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHA-203/5-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH9359
|
Newark | Flexible Heater, Polyimide, 30W, 115Vac, Flexible Heater Type:Rectangular Insulated Polyimide, Watt Density:5W/Inâ², Power Rating:30W, Supply Voltage:115Vac, Operating Temperature Min:-40°C, Operating Temperature Max:149°C Rohs Compliant: Yes |Omega KHA-203/5-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.3400 | Buy Now |
DISTI #
KHA-203/5-P
|
Avnet Americas | POLYIMIDE INSULATED FLEXIBLE HEATERS - Bulk (Alt: KHA-203/5-P) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$90.3392 | Buy Now |