Part Details for KHC500E106Z55R0T00 by United Chemi-Con Inc
Overview of KHC500E106Z55R0T00 by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHC500E106Z55R0T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M8167
|
Newark | Ceramic Capacitor, 10Uf, 50V, Y5U, +80, -20%, 2220, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:-20%, +80%, Dielectric Characteristic:Y5U, Product Range:Khc Series, Msl:- Rohs Compliant: Yes |Chemi-Con KHC500E106Z55R0T00 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 2229 |
|
RFQ | ||
|
Quest Components | 1783 |
|
$2.8854 / $5.7708 | Buy Now |
Part Details for KHC500E106Z55R0T00
KHC500E106Z55R0T00 CAD Models
KHC500E106Z55R0T00 Part Data Attributes
|
KHC500E106Z55R0T00
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
KHC500E106Z55R0T00
United Chemi-Con Inc
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, +80-20%, Y5U, 2220 (5650 mm), 0.087"T, -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Part Package Code | 2220 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | THC | |
Size Code | 2220 | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Width | 5 mm |