Part Details for KHK53-AXU00107 by SICK AG
Overview of KHK53-AXU00107 by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHK53-AXU00107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71819745
|
RS | Encoder, Linear, 12wire 10m, 250mA, 6.6 m/s, SSI 24bit | SICK KHK53-AXU00107 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$2,831.9800 | Buy Now |
|
Neutron USA | Absolute Linear Encoder, R: 107M, Resolution: 0.1mm, 12wire 10m, 250mA, 6.6 m/s, SSI 24bit | 8 |
|
$9,252.1000 | Buy Now |