Part Details for KIA7805API by KEC
Overview of KIA7805API by KEC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIA7805API
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator | 609 |
|
$0.2100 / $0.4500 | Buy Now |
|
Quest Components | Voltage Regulator | 28 |
|
$0.7350 / $1.4700 | Buy Now |
Part Details for KIA7805API
KIA7805API CAD Models
KIA7805API Part Data Attributes
|
KIA7805API
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA7805API
KEC
Fixed Positive Standard Regulator, 5VBIPolar, TO-220IS, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-220IS | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-XSFM-T3 | |
Length | 10 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.4 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 19.2 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KIA7805API
This table gives cross-reference parts and alternative options found for KIA7805API. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA7805API, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG140-05IG/883B | Fixed Positive Standard Regulator, 5VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | KIA7805API vs SG140-05IG/883B |
SG140-05R/883B | Fixed Positive Standard Regulator, 5VBIPolar, MBFM2, METAL CAN, TO-66, 3 PIN | Microsemi Corporation | KIA7805API vs SG140-05R/883B |
R1154N53B-TR-F | Fixed Positive Standard Regulator, 5.3VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | KIA7805API vs R1154N53B-TR-F |
IP140LCC4-05 | Fixed Positive Standard Regulator, 5VCQCC15, CERAMIC, LCC-18/15 | TT Electronics Resistors | KIA7805API vs IP140LCC4-05 |
IP140ASMD1-05 | 5V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | KIA7805API vs IP140ASMD1-05 |
R1154H53B-T2-F | Fixed Positive Standard Regulator, 5.3VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | KIA7805API vs R1154H53B-T2-F |
78D05AG-TNA-T | Fixed Positive Standard Regulator, 5VPSSO3, TO-252, 3 PIN | Unisonic Technologies Co Ltd | KIA7805API vs 78D05AG-TNA-T |
ZMR500QFTA | Fixed Positive Standard Regulator, 5VBIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | KIA7805API vs ZMR500QFTA |
KIA7805BPI | Fixed Positive Standard Regulator, 5VBIPolar, TO-220, 3 PIN | KEC | KIA7805API vs KIA7805BPI |
SG140-05IG | Regulator, 1 Output, BIPolar, | Microsemi Corporation | KIA7805API vs SG140-05IG |