Part Details for KIA78S05P by KEC
Overview of KIA78S05P by KEC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIA78S05P
KIA78S05P CAD Models
KIA78S05P Part Data Attributes
|
KIA78S05P
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA78S05P
KEC
Fixed Positive Standard Regulator, 5VBIPolar, TO-92, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for KIA78S05P
This table gives cross-reference parts and alternative options found for KIA78S05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA78S05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM78LR05DM-(TE1) | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | KIA78S05P vs NJM78LR05DM-(TE1) |
LM78L05CT | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Promax-Johnton Electronic Corporation | KIA78S05P vs LM78L05CT |
BA178M05T-011 | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | KIA78S05P vs BA178M05T-011 |
LM78L05CS | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SOP-8 | Promax-Johnton Electronic Corporation | KIA78S05P vs LM78L05CS |
78D47AL-TN3-R | Fixed Positive Standard Regulator, 4.7VBIPolar, PSSO2, LEAD FREE, TO-252, 3 PIN | Unisonic Technologies Co Ltd | KIA78S05P vs 78D47AL-TN3-R |
78L05MG-T92-B | Fixed Positive Standard Regulator, 5VBIPolar, HALOGEN FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | KIA78S05P vs 78L05MG-T92-B |
TA78L05PF | IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO8, 3 X 3 MM, 0.65 MM PITCH, PLASTIC, SON-8, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | KIA78S05P vs TA78L05PF |
NJM78LR05CM-(TE2) | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | KIA78S05P vs NJM78LR05CM-(TE2) |
78L05ML-T92-R | Fixed Positive Standard Regulator, 5VBIPolar, LEAD FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | KIA78S05P vs 78L05ML-T92-R |
TC7805A-5.0VBB | Fixed Positive Standard Regulator, 5VPSFM3, TO-220B, 3 PIN | Telcom Semiconductor Inc | KIA78S05P vs TC7805A-5.0VBB |