Part Details for TC7805A-5.0VBB by Telcom Semiconductor Inc
Overview of TC7805A-5.0VBB by Telcom Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7805A-5.0VBB
TC7805A-5.0VBB CAD Models
TC7805A-5.0VBB Part Data Attributes:
|
TC7805A-5.0VBB
Telcom Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
TC7805A-5.0VBB
Telcom Semiconductor Inc
Fixed Positive Standard Regulator, 5VPSFM3, TO-220B, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELCOM SEMICONDUCTOR INC | |
Package Description | TO-220B, 3 PIN | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for TC7805A-5.0VBB
This table gives cross-reference parts and alternative options found for TC7805A-5.0VBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7805A-5.0VBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78L05MG-T92-B | Fixed Positive Standard Regulator, 5VBIPolar, HALOGEN FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | TC7805A-5.0VBB vs 78L05MG-T92-B |
MC78L05F | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, PLASTIC, SOT-89, 3 PIN | Micro Commercial Components | TC7805A-5.0VBB vs MC78L05F |
78N05L-TN3-T | Fixed Positive Standard Regulator, 5VPSSO2, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | TC7805A-5.0VBB vs 78N05L-TN3-T |
78L05MG-T92-R | Fixed Positive Standard Regulator, 5VBIPolar, HALOGEN FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | TC7805A-5.0VBB vs 78L05MG-T92-R |
78L05ML-S08-T | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | TC7805A-5.0VBB vs 78L05ML-S08-T |
FH78L05-T | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, SOT-89, 3 PIN | Fenghua (HK) Electronics Ltd | TC7805A-5.0VBB vs FH78L05-T |
NJM78LR05BU-(TE2) | Fixed Positive Standard Regulator, 5VBIPolar, PDSO5, SOT-89, 5 PIN | New Japan Radio Co Ltd | TC7805A-5.0VBB vs NJM78LR05BU-(TE2) |
LM7847G-TF3-T | Fixed Positive Standard Regulator, 4.7VBIPolar, HALOGEN FREE, TO-220F, 3 PIN | Unisonic Technologies Co Ltd | TC7805A-5.0VBB vs LM7847G-TF3-T |
78L05MG-T92-K | Fixed Positive Standard Regulator, 5VBIPolar, HALOGEN FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | TC7805A-5.0VBB vs 78L05MG-T92-K |
5962-9864301UA | Fixed Positive Standard Regulator, 5VPSFM3, HERMETIC SEALED, TO-257AA, 3 PIN | Solitron Devices Inc | TC7805A-5.0VBB vs 5962-9864301UA |