Part Details for KIA79L05F by KEC
Overview of KIA79L05F by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KIA79L05F
KIA79L05F CAD Models
KIA79L05F Part Data Attributes:
|
KIA79L05F
KEC
Buy Now
Datasheet
|
Compare Parts:
KIA79L05F
KEC
Fixed Negative Standard Regulator, 5V, BIPolar, PSSO3, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEC CORP | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | KEC | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.7 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 2.5 mm |
Alternate Parts for KIA79L05F
This table gives cross-reference parts and alternative options found for KIA79L05F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KIA79L05F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KIA79S05P | Fixed Negative Standard Regulator, 5V, BIPolar, TO-92, 3 PIN | KEC | KIA79L05F vs KIA79S05P |