Part Details for KIT-INS-CO-03 by Molex
Overview of KIT-INS-CO-03 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIT-INS-CO-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2131
|
Newark | Inspector Ind Pro Kit W Pump Co Detector Meter |Molex KIT-INS-CO-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$195.5700 / $229.8800 | Buy Now |
DISTI #
98Y0264
|
Newark | Co Detector Kit, 0Ppm-2000Ppm, 20%-90%rh, Operating Temperature Min:-20°C, Operating Temperature Max:50°C, Relative Humidity Range:20% To 90%, Air Velocity Range:-, Co2 Range:0Ppm To 2000Ppm, Product Range:- |MOLEX KIT-INS-CO-03 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.0400 / $223.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$175.3000 / $205.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 Partner Stock |
|
$175.3000 / $205.0800 | Buy Now |