Part Details for KIT-PENTRA-12-HG2G-5TT by IDEC Corporation
Overview of KIT-PENTRA-12-HG2G-5TT by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIT-PENTRA-12-HG2G-5TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y5489
|
Newark | Hmi & Plc Starter Kit, 5.7In, Lcd, Black, Meter Display Type:Tft Lcd Color, Display Size:115.2Mm X 86.4Mm, Display Resolution:320 X 240 Pixels, Screen Size:5.7", Supply Voltage Min:12Vdc, Supply Voltage Max:24Vdc, Product Range:- Rohs Compliant: Yes |Idec KIT-PENTRA-12-HG2G-5TT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,940.0500 / $2,042.1500 | Buy Now |
DISTI #
1885-KIT-PENTRA-12-HG2G-5TT-ND
|
DigiKey | PLC OI KIT 12 IO FC5A 5.7 65K Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,395.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,248.5100 / $1,342.4300 | Buy Now |
DISTI #
000000000005444140
|
Sager | PLC Controllers PLC OI Kit 12 IO FC5A 5.7 65K | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,248.5100 / $1,342.4300 | Buy Now |