Part Details for KIT-RMCF0805FT-03 by SEI Stackpole Electronics Inc
Overview of KIT-RMCF0805FT-03 by SEI Stackpole Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIT-RMCF0805FT-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KIT-RMCF0805FT-03-ND
|
DigiKey | RESISTR KIT 100-976 1/8W 1920PCS Min Qty: 1 Lead time: 16 Weeks Container: Book |
5 In Stock |
|
$39.7900 / $45.8400 | Buy Now |
DISTI #
KIT-RMCF0805FT-03
|
Avnet Americas | Thick Film Chip Resistors Kit 20 Pieces Of Each E96 Standard Value (Alt: KIT-RMCF0805FT-03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | 84 Factory Stock |
|
$38.4000 / $42.0000 | Buy Now |
DISTI #
708-KITRMCF0805FT-03
|
Mouser Electronics | Resistor Kits RMCF 0805 100-976Ohms 96 Values 20 pcs ea RoHS: Compliant | 29 |
|
$40.5900 / $45.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$38.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 84 Factory Stock |
|
$37.9800 / $75.0000 | Buy Now |
DISTI #
27462854
|
Verical | Res Kits Thick Film 100 Ohm to 976 Ohm 1% 0.125 (1/8)W 0805 Surface Mount 96 X 20 Resistor Tape and Reel Min Qty: 1 Package Multiple: 1 | Americas - 84 |
|
$118.8147 / $139.8601 | Buy Now |
|
NAC | E96 values, 20pcs, 100 ohm - 976 ohm - Sample kits RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 84 |
|
$75.0000 / $100.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 84 Factory Stock |
|
$37.9800 / $75.0000 | Buy Now |
|
Perfect Parts Corporation | 41 |
|
RFQ | ||
|
South Electronics | KIT-RMCF0805FT-03 | 84 |
|
RFQ |