Part Details for KIT-RMCF0805JT-13 by SEI Stackpole Electronics Inc
Overview of KIT-RMCF0805JT-13 by SEI Stackpole Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIT-RMCF0805JT-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KIT-RMCF0805JT-13-ND
|
DigiKey | RESISTOR KIT 1K-91K 1/8W 960PCS Min Qty: 1 Lead time: 16 Weeks Container: Book |
22 In Stock |
|
$29.5460 / $34.0300 | Buy Now |
DISTI #
KIT-RMCF0805JT-13
|
Avnet Americas | Resistor Kit Thick Film Includes 960 pcs of Resistors 1kOhm to 91kOhm T/R - Bulk (Alt: KIT-RMCF0805JT-13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 48 Factory Stock |
|
$32.0000 / $35.0000 | Buy Now |
DISTI #
708-KITRMCF0805JT-13
|
Mouser Electronics | Resistor Kits RMCF 0805 1K-91KOhms 24 Values 20 pcs ea | 13 |
|
$30.0000 / $34.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$33.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 On Order 44 Factory Stock |
|
$31.6500 / $62.5000 | Buy Now |
DISTI #
27463259
|
Verical | Res Kits Thick Film 1K Ohm to 91K Ohm 5% 0.125 (1/8)W 0805 Surface Mount 48 X 20 Resistor Tape and Reel Min Qty: 1 Package Multiple: 1 | Americas - 44 |
|
$103.5986 / $119.9036 | Buy Now |
|
NAC | E24 values, 20pcs, 1 Kohm - 91 Kohm - Sample kits RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 44 |
|
$62.5000 / $83.3330 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12 On Order 44 Factory Stock |
|
$31.6500 / $62.5000 | Buy Now |
|
South Electronics | KIT-RMCF0805JT-13 | 44 |
|
RFQ |
Part Details for KIT-RMCF0805JT-13
KIT-RMCF0805JT-13 CAD Models
KIT-RMCF0805JT-13 Part Data Attributes
|
KIT-RMCF0805JT-13
SEI Stackpole Electronics Inc
Buy Now
|
Compare Parts:
KIT-RMCF0805JT-13
SEI Stackpole Electronics Inc
|
Samacsys Manufacturer | Stackpole Electronics, Inc. |