Part Details for KIT35XS3400EVBE by NXP Semiconductors
Overview of KIT35XS3400EVBE by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KIT35XS3400EVBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P4643
|
Newark | Mc35Xs3400, Automotive Lighting, Evaluation Board, Device Topology:-, No. Of Outputs:4Outputs, Output Current:-, Output Voltage:-, Input Voltage Min:6V, Input Voltage Max:20V, Core Chip:Mc10Xs3412, Dimming Control Type:- Rohs Compliant: Yes |Nxp KIT35XS3400EVBE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.4700 | Buy Now |
DISTI #
KIT35XS3400EVBE-ND
|
DigiKey | KIT EVALUATION FOR MC35XS3400 Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$104.5400 | Buy Now |
DISTI #
KIT35XS3400EVBE
|
Avnet Americas | Evaluation Board For Quad Hi Side Switch - Boxed Product (Development Kits) (Alt: KIT35XS3400EVBE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$102.6720 / $118.4040 | Buy Now |
DISTI #
841-KIT35XS3400EVBE
|
Mouser Electronics | Power Management IC Development Tools QUAD HI SIDE SWITCH RoHS: Compliant | 0 |
|
$103.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$99.7600 | Buy Now |
DISTI #
KIT35XS3400EVBE
|
Avnet Americas | Evaluation Board For Quad Hi Side Switch - Boxed Product (Development Kits) (Alt: KIT35XS3400EVBE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$102.6720 / $118.4040 | Buy Now |