Part Details for KITA2GTC3975VTFTTOBO1 by Infineon Technologies AG
Overview of KITA2GTC3975VTFTTOBO1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KITA2GTC3975VTFTTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2374
|
Newark | Eval Board, 32Bit, Aurix, Tricore Rohs Compliant: Yes |Infineon KITA2GTC3975VTFTTOBO1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 77 |
|
$273.0000 | Buy Now |
DISTI #
448-KITA2GTC3975VTFTTOBO1-ND
|
DigiKey | AURIX TC397 5V TFT EVAL BRD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
104 In Stock |
|
$275.0000 | Buy Now |
DISTI #
KITA2GTC3975VTFTTO
|
Avnet Americas | AURIX TC397 TFT 292-Pin LFBGA Microcontroller Evaluation Board - Boxed Product (Development Kits) (Alt: KITA2GTC3975VTFTTO) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
726-KITA2GTC3975VTFT
|
Mouser Electronics | Development Boards & Kits - Other Processors KIT_A2G_TC397_5V_TFT RoHS: Compliant | 12 |
|
$265.2000 | Buy Now |
DISTI #
V99:2348_25505038
|
Arrow Electronics | Application Kit TC3X7 V2.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Americas - 1 |
|
$231.0600 | Buy Now |
DISTI #
63331826
|
Verical | Application Kit TC3X7 V2.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$231.0600 | Buy Now |