Part Details for KITA2GTC3975VTRBTOBO1 by Infineon Technologies AG
Overview of KITA2GTC3975VTRBTOBO1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KITA2GTC3975VTRBTOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6635
|
Newark | Evaluation Board, 32 Bit, Tricore, Aurix Rohs Compliant: Yes |Infineon KITA2GTC3975VTRBTOBO1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$890.9900 | Buy Now |
DISTI #
448-KITA2GTC3975VTRBTOBO1-ND
|
DigiKey | AURIX TC397 5V TRB FIXED BRD Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
4 In Stock |
|
$856.6800 | Buy Now |
DISTI #
726-KITA2GTC3975VTRB
|
Mouser Electronics | Development Boards & Kits - Other Processors KIT_A2G_TC397_5V_TRB RoHS: Not Compliant | 5 |
|
$856.6700 | Buy Now |
DISTI #
69830597
|
Verical | KITA2GTC3975VTRBTOBO1 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,016.2500 | Buy Now |
DISTI #
C1S322002218806
|
Chip1Stop | Microcontrollers, DSP Evaluation Development Board Kit Container: Bulk | 1 |
|
$813.0000 | Buy Now |