Part Details for KITB-30024120-A1 by Aims Power
Overview of KITB-30024120-A1 by Aims Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KITB-30024120-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3491-KITB-30024120-A1TB-ND
|
DigiKey | Solar Kit 240 W Solar | 300 W Pu Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
3 In Stock |
|
$1,233.7500 | Buy Now |