Part Details for KITLGPWRBOM006TOBO1 by Infineon Technologies AG
Overview of KITLGPWRBOM006TOBO1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KITLGPWRBOM006TOBO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8778
|
Newark | Power Board Kit, 174A, Demo Board Rohs Compliant: Yes |Infineon KITLGPWRBOM006TOBO1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$67.2000 | Buy Now |
DISTI #
448-KITLGPWRBOM006TOBO1-ND
|
DigiKey | EVAL POWER BOARD 150V Min Qty: 1 Lead time: 26 Weeks Container: Box |
3 In Stock |
|
$62.0400 | Buy Now |
DISTI #
726-KITLGPWRBOM006TO
|
Mouser Electronics | Power Management IC Development Tools KIT_LGPWR_BOM006 | 5 |
|
$64.6200 | Buy Now |
DISTI #
71213157
|
Verical | IPT020N10N5 Gate and Power Driver/MOSFET Evaluation Kit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$74.8750 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2 |
|
$103.0312 | Buy Now |
DISTI #
3994033
|
element14 Asia-Pacific | POWER BOARD KIT, 174A, DEMO BOARD RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$68.5626 | Buy Now |
DISTI #
3994033
|
Farnell | POWER BOARD KIT, 174A, DEMO BOARD RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 6 Days Container: Each | 1 |
|
$63.5909 | Buy Now |