Part Details for KJNE-8P8C-C6-90-RD by Hyperline
Overview of KJNE-8P8C-C6-90-RD by Hyperline
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-52RJ45UNNE-003 | Amphenol Cables on Demand | Amphenol MP-52RJ45UNNE-003 CAT5e 2-Pair RJ45 Data Cable - CAT5e 3/4/176900 Patch Cable with 8P8C RJ45 Connectors (Straight-Thru) with Pins 1, 2, 3 & 6 Populated 3ft | |
FRJ5411 | Amphenol Communications Solutions | Modular Jack - 8P8C, Grey Dust Cover | |
FRJ3411 | Amphenol Communications Solutions | Modular Jack - 8P8C, Grey Dust Cover |
Price & Stock for KJNE-8P8C-C6-90-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4969-KJNE-8P8C-C6-90-RD-ND
|
DigiKey | Keystone Jack RJ45 Cat 6 110 IDC Min Qty: 10 Container: Retail Package MARKETPLACE PRODUCT |
760 In Stock |
|
$3.1350 | Buy Now |