Part Details for KL-196/50,8/SW/I/OL by Seifert Electronic GmbH & Co Kg
Overview of KL-196/50,8/SW/I/OL by Seifert Electronic GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KL-196/50,8/SW/I/OL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KL-196/50.8/SW/I/O
|
TME | Heatsink: extruded, grilled, black, L: 50.8mm, W: 45mm, H: 12.7mm Min Qty: 1 | 0 |
|
$2.8800 / $3.8400 | RFQ |