There are no models available for this part yet.
Overview of KL-197/25,4/SW by Seifert Electronic GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KL-197/25,4/SW by Seifert Electronic GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KL-197/25.4/SW
|
TME | Heatsink: extruded, grilled, black, L: 25.4mm, W: 35mm, H: 12.7mm Min Qty: 1 | 0 |
|
$1.7800 / $2.3700 | RFQ |