Part Details for KLDR.400T by Littelfuse Inc
Results Overview of KLDR.400T by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLDR.400T Information
KLDR.400T by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DS25BR400TSQ/NOPB | Texas Instruments | Quad 2.5 Gbps CML Transceiver withTransmit De-Emphasis and Receive Equalization 60-WQFN -40 to 85 | |
| DS15BR400TVS/NOPB | Texas Instruments | 4-Channel LVDS Buffer/Repeater with Pre-Emphasis 48-TQFP -40 to 85 | |
| DS15BR400TSQ | Texas Instruments | 4-Channel LVDS Buffer/Repeater with Pre-Emphasis 32-WQFN -40 to 85 |
Price & Stock for KLDR.400T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34H4772
|
Newark | Bulk/ Fus 600V T/D Class Cc .400A |Littelfuse KLDR.400T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for KLDR.400T
KLDR.400T CAD Models
KLDR.400T Part Data Attributes
|
|
KLDR.400T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLDR.400T
Littelfuse Inc
Electric Fuse, Time Delay Blow, 0.4A, 600VAC, 300VDC, 200000A (IR), Inline/holder
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Rated Breaking Capacity At 300 Vdc: 20000 A | |
| Blow Characteristic | Time Delay | |
| Body Height | 38.1 Mm | |
| Body Length or Diameter | 10.3 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Mounting Feature | Inline/Holder | |
| Packing Method | Bulk | |
| Rated Breaking Capacity | 200000 A | |
| Rated Current | 0.4 A | |
| Rated Voltage(AC) | 600 V | |
| Rated Voltage(DC) | 300 V | |
| Reference Standard | Csa; Ul | |
| Surface Mount | No | |
| Terminal Shape | End Cap |
Alternate Parts for KLDR.400T
This table gives cross-reference parts and alternative options found for KLDR.400T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLDR.400T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KLDR.400TXP | Littelfuse Inc | $22.1307 | Electric Fuse, Time Delay Blow, 0.4A, 600VAC, 300VDC, 200000A (IR), Inline/holder | KLDR.400T vs KLDR.400TXP |