Part Details for KLDR009.HXP by Littelfuse Inc
Overview of KLDR009.HXP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLDR009.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W5748
|
Newark | Fus 600V T/D Class Cc 9A 100Pk Rohs/ Bulk |Littelfuse KLDR009.HXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8700 / $18.4200 | Buy Now |
DISTI #
KLDR009.HXP-ND
|
DigiKey | FUSE CARTRIDGE 9A 600VAC/300VDC Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.2228 | Buy Now |
DISTI #
576-KLDR009.HXP
|
Mouser Electronics | Industrial & Electrical Fuses 9A 600VAC 300VDC Slo-Blo RoHS: Compliant | 0 |
|
$22.2200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$18.5100 / $24.5000 | Buy Now | |
|
Ozdisan Elektronik | FUSE CARTRIDGE 9A 600VAC/300VDC | 0 |
|
$60.3576 / $64.5826 | RFQ |
Part Details for KLDR009.HXP
KLDR009.HXP CAD Models
KLDR009.HXP Part Data Attributes:
|
KLDR009.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLDR009.HXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 9A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 9 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for KLDR009.HXP
This table gives cross-reference parts and alternative options found for KLDR009.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLDR009.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATQR9 | Electric Fuse, Time Delay Blow, 9A, 600VAC, 200000A (IR), CC, Inline/holder, | Mersen Electrical Power | KLDR009.HXP vs ATQR9 |
JTD009ID | Electric Fuse, Time Delay Blow, 9A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | KLDR009.HXP vs JTD009ID |
LLSRK009 | Electric Fuse, Time Delay Blow, 9A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | KLDR009.HXP vs LLSRK009 |
FLSR009 | Electric Fuse, Time Delay Blow, 9A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | KLDR009.HXP vs FLSR009 |
FLSR009ID | Electric Fuse, Time Delay Blow, 9A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | KLDR009.HXP vs FLSR009ID |
FLSR9ID | Electric Fuse, Time Delay Blow, 9A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | KLDR009.HXP vs FLSR9ID |
LLSRK009ID | Electric Fuse, Time Delay Blow, 9A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | KLDR009.HXP vs LLSRK009ID |