Part Details for KLM8G1GEME-B041 by Samsung Semiconductor
Results Overview of KLM8G1GEME-B041 by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLM8G1GEME-B041 Information
KLM8G1GEME-B041 by Samsung Semiconductor is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TC78B041FNG | Toshiba Electronic Devices & Storage Corporation | Brushless Motor Driver/3 Phases Controller/Vout(V)=18/Square, Sine Wave |
Price & Stock for KLM8G1GEME-B041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Vyrian | Memory ICs | 1438 |
|
RFQ |
Part Details for KLM8G1GEME-B041
KLM8G1GEME-B041 CAD Models
KLM8G1GEME-B041 Part Data Attributes
|
KLM8G1GEME-B041
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KLM8G1GEME-B041
Samsung Semiconductor
Flash Card,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | PACKAGE-153 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2018-02-13 | |
JESD-30 Code | R-PBGA-B153 | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Programming Voltage | 1.8 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Type | NAND TYPE |
KLM8G1GEME-B041 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the KLM8G1GEME-B041 is 1.7V to 1.95V.
-
The KLM8G1GEME-B041 has a thermal design power of 3.5W. Ensure good airflow around the device, and consider using a heat sink or thermal interface material to maintain a safe operating temperature.
-
The maximum operating frequency of the KLM8G1GEME-B041 is 1866MHz.
-
Use controlled impedance traces, minimize signal routing distances, and consider using signal termination resistors to ensure signal integrity when using the KLM8G1GEME-B041.
-
The KLM8G1GEME-B041 comes in a BGA (Ball Grid Array) package.