Part Details for KM-275I/G by Maszczyk Sp J
Overview of KM-275I/G by Maszczyk Sp J
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM-275I/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KM-275I/G
|
TME | Enclosure: multipurpose, X: 70mm, Y: 105mm, Z: 45mm, ABS, light grey Min Qty: 1 | 114 |
|
$3.4700 / $4.4600 | Buy Now |