Part Details for KM-42BN GY by Maszczyk Sp J
Overview of KM-42BN GY by Maszczyk Sp J
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM-42BN GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABS-42BN
|
TME | Enclosure: with panel, X: 89mm, Y: 64mm, Z: 43mm, ABS, grey Min Qty: 1 | 14 |
|
$1.7800 / $2.6700 | Buy Now |