Part Details for KM2520EG/4SGD-5V by Kingbright
Overview of KM2520EG/4SGD-5V by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for KM2520EG/4SGD-5V
KM2520EG/4SGD-5V CAD Models
KM2520EG/4SGD-5V Part Data Attributes
|
KM2520EG/4SGD-5V
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KM2520EG/4SGD-5V
Kingbright
Single Color LED Array, Super Bright Green, Diffused Green, T-3/4, 1.8mm, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | SUPER BRIGHT GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 4 ELEMENTS WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.0175 A | |
Forward Voltage-Max | 5 V | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Min | 0.003 cd | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 7.49 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 40 deg |