KM2520EH/1ID-5V
Kingbright
Description: T-3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 1.8mm, ROHS COMPLIANT PACKAGE-2

Overview of KM2520EH/1ID-5V by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for KM2520EH/1ID-5V by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 64T3253
Newark Led, Red, 8Mcd, 625Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:5V, Wavelength Typ:625Nm, Luminous Intensity:8Mcd, Viewing Angle:40°, Lens Shape:Round, Product Range:-, Msl:- Rohs Compliant: Yes |Kingbright KM2520EH/1ID-5V RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for KM2520EH/1ID-5V by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM2520EH/1ID-5V by Kingbright

KM2520EH/1ID-5V
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Additional Feature
UL RECOGNIZED
Color
HIGH EFFICIENCY RED
Color@Wavelength
Orange-Red
Configuration
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.0175 A
Lens Type
DIFFUSED RED
Luminous Intensity-Min
40 cd
Luminous Intensity-Nom
8.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
6.35 mm
Packing Method
BULK
Peak Wavelength
627 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
1.8 mm
Surface Mount
NO
T-code
T-3/4
Terminal Pitch
2.54 mm
Viewing Angle
40 deg
Want to compare parts?
  1. KM2520EH/1ID-5V
    Kingbright
    T-3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 1.8mm, ROHS COMPLIANT PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM2520EH/1ID-5V by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM2520EH/1ID-5V by Kingbright

Select Manufacturer
Which Manufacturer of KM2520EH/1ID-5V would you like to use for your alert(s)?
  • Please alert me when KM2520EH/1ID-5V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM2520EH/1ID-5V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM2520EH/1ID-5V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM2520EH/1ID-5V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM2520EH/1ID-5V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM2520EH/1ID-5V by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: