Part Details for KM2520EH/1SGD by Kingbright
Overview of KM2520EH/1SGD by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM2520EH/1SGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3254
|
Newark | Led, Green, 10Mcd, 568Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:568Nm, Luminous Intensity:10Mcd, Viewing Angle:40°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Kingbright KM2520EH/1SGD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for KM2520EH/1SGD
KM2520EH/1SGD CAD Models
KM2520EH/1SGD Part Data Attributes
|
KM2520EH/1SGD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KM2520EH/1SGD
Kingbright
Single Color LED, Super Bright Green, Diffused Green, T-3/4, 1.8mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Min | 0.005 cd | |
Luminous Intensity-Nom | 12 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.35 mm | |
Packing Method | BAG; BOX | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 1.8 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 40 deg |