Part Details for KM29V64001RS by Samsung Semiconductor
Overview of KM29V64001RS by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for KM29V64001RS
KM29V64001RS CAD Models
KM29V64001RS Part Data Attributes:
|
KM29V64001RS
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM29V64001RS
Samsung Semiconductor
Flash, 8MX8, 35ns, PDSO40, 0.400 INCH, 0.80 MM PITCH, REVERSE, TSOP2-44/40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-R, TSOP40/44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 35 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 40 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2-R | |
Package Equivalence Code | TSOP40/44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 512 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 8K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 10.16 mm |
Alternate Parts for KM29V64001RS
This table gives cross-reference parts and alternative options found for KM29V64001RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM29V64001RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM30LV0064DJ40F2F | Flash, 8MX8, 35ns, PDSO40, REVERSE, MO-024AC, TSOP2-44/40 | Spansion | KM29V64001RS vs AM30LV0064DJ40F2F |
AM30LV0064DK40F2F | Flash, 8MX8, 35ns, PDSO40, REVERSE, TSOP2-44/40 | Spansion | KM29V64001RS vs AM30LV0064DK40F2F |
AM30LV0064DJ40F2IT | Flash, 8MX8, 35ns, PDSO40, REVERSE, MO-024AC, TSOP2-44/40 | Spansion | KM29V64001RS vs AM30LV0064DJ40F2IT |
AM30LV0064DJ40F2I | Flash, 8MX8, 35ns, PDSO40, REVERSE, MO-024AC, TSOP2-44/40 | Spansion | KM29V64001RS vs AM30LV0064DJ40F2I |
AM30LV0064DJ40F2D | Flash, 8MX8, 35ns, PDSO40, REVERSE, TSOP2-44/40 | Spansion | KM29V64001RS vs AM30LV0064DJ40F2D |
AM30LV0064DK40F2I | Flash, 8MX8, 35ns, PDSO40, REVERSE, TSOP2-44/40 | Spansion | KM29V64001RS vs AM30LV0064DK40F2I |
KM29V64001R | Flash, 8MX8, 35ns, PDSO40, 0.400 INCH, 0.80 MM PITCH, REVERSE, TSOP2-44/40 | Samsung Semiconductor | KM29V64001RS vs KM29V64001R |