There are no models available for this part yet.
Overview of KM41C1000AJ-7 by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for KM41C1000AJ-7 by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Dynamic RAM, Fast Page, 1M x 1, 26 Pin, Plastic, SOJ | 18 |
|
$5.6250 / $11.2500 | Buy Now |
CAD Models for KM41C1000AJ-7 by Samsung Semiconductor
Part Data Attributes for KM41C1000AJ-7 by Samsung Semiconductor
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Package Description
|
SOJ, SOJ20/26,.34
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Time-Max
|
70 ns
|
I/O Type
|
SEPARATE
|
JESD-30 Code
|
R-PDSO-J20
|
JESD-609 Code
|
e0
|
Memory Density
|
1048576 bit
|
Memory IC Type
|
FAST PAGE DRAM
|
Memory Width
|
1
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
20
|
Number of Words
|
1048576 words
|
Number of Words Code
|
1000000
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1MX1
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOJ
|
Package Equivalence Code
|
SOJ20/26,.34
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
512
|
Standby Current-Max
|
0.001 A
|
Supply Current-Max
|
0.08 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for KM41C1000AJ-7
This table gives cross-reference parts and alternative options found for KM41C1000AJ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM41C1000AJ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS4C1027-80DN | 1MX1 STATIC COLUMN DRAM, 80ns, PDSO20, PLASTIC, TSOJ-26/20 | Texas Instruments | KM41C1000AJ-7 vs TMS4C1027-80DN |
TMS4C1027-12DN | 1MX1 STATIC COLUMN DRAM, 120ns, PDSO20, PLASTIC, TSOJ-26/20 | Texas Instruments | KM41C1000AJ-7 vs TMS4C1027-12DN |
MCM51L1000AJC70 | 1MX1 FAST PAGE DRAM, 70ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Motorola Mobility LLC | KM41C1000AJ-7 vs MCM51L1000AJC70 |
MCM511000J10 | 1MX1 FAST PAGE DRAM, 100ns, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Motorola Mobility LLC | KM41C1000AJ-7 vs MCM511000J10 |
TMS4C1027-15DJL | 1MX1 STATIC COLUMN DRAM, 150ns, PDSO20, PLASTIC, SOJ-26/20 | Texas Instruments | KM41C1000AJ-7 vs TMS4C1027-15DJL |
MT4C1026DJ-7TR | Static Column DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | Micron Technology Inc | KM41C1000AJ-7 vs MT4C1026DJ-7TR |
TMX4C1025-10DJ | 1MX1 NIBBLE MODE DRAM, 100ns, PDSO20, PLASTIC, SOJ-26/20 | Texas Instruments | KM41C1000AJ-7 vs TMX4C1025-10DJ |
V53C100FK70 | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, SOJ-26/20 | Mosel Vitelic Corporation | KM41C1000AJ-7 vs V53C100FK70 |
HM511001AJP-7 | Nibble Mode DRAM, 1MX1, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Hitachi Ltd | KM41C1000AJ-7 vs HM511001AJP-7 |
HYB511000BJ-50 | Fast Page DRAM, 1MX1, 50ns, CMOS, PDSO20 | Siemens | KM41C1000AJ-7 vs HYB511000BJ-50 |