Part Details for KM41C464P-10 by Samsung Semiconductor
Overview of KM41C464P-10 by Samsung Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for KM41C464P-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Dynamic RAM, Fast Page, 64K x 4, 18 Pin, Plastic, DIP | 3299 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 64K x 4, 18 Pin, Plastic, DIP | 20 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 64K x 4, 18 Pin, Plastic, DIP | 16 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 64K x 4, 18 Pin, Plastic, DIP | 2 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for KM41C464P-10
KM41C464P-10 CAD Models
KM41C464P-10 Part Data Attributes
|
KM41C464P-10
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM41C464P-10
Samsung Semiconductor
Fast Page DRAM, 64KX4, 100ns, CMOS, PDIP18, PLASTIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.96 mm | |
Memory Density | 262144 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 4.65 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for KM41C464P-10
This table gives cross-reference parts and alternative options found for KM41C464P-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM41C464P-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9213204MVA | Fast Page DRAM, 64KX4, 100ns, CMOS, CDIP18, DIP-18 | Micross Components | KM41C464P-10 vs 5962-9213204MVA |
HY53C464S-10 | Fast Page DRAM, 64KX4, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | SK Hynix Inc | KM41C464P-10 vs HY53C464S-10 |
HY53C464LS-10 | Fast Page DRAM, 64KX4, 100ns, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | SK Hynix Inc | KM41C464P-10 vs HY53C464LS-10 |
5962-9213204MVX | Fast Page DRAM, 64KX4, 100ns, CMOS, CDIP18, DIP-18 | Micross Components | KM41C464P-10 vs 5962-9213204MVX |