Part Details for KMC5S050RY by Thinking Electronic Industrial Co Ltd
Overview of KMC5S050RY by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KMC5S050RY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-KMC5S050RYTR-ND
|
DigiKey | Polymer PTC 0.5A Resettable Fuse Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.3500 / $0.5000 | Buy Now |
Part Details for KMC5S050RY
KMC5S050RY CAD Models
KMC5S050RY Part Data Attributes:
|
KMC5S050RY
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KMC5S050RY
Thinking Electronic Industrial Co Ltd
PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.68 mm | |
Package Length | 4.73 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 23 °C | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |
Alternate Parts for KMC5S050RY
This table gives cross-reference parts and alternative options found for KMC5S050RY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMC5S050RY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MICROSMD050F-2 | PTC Resettable Fuse, Surface Mount, CHIP, ROHS COMPLIANT | TE Connectivity | KMC5S050RY vs MICROSMD050F-2 |
MC33190 | PTC Resettable Fuse, Surface Mount, CHIP, 1913, ROHS COMPLIANT | SPC Multicomp | KMC5S050RY vs MC33190 |
MF-MSMC050-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | Bourns Inc | KMC5S050RY vs MF-MSMC050-2 |