There are no models available for this part yet.
Overview of KML 7460 / SAK / 1 / 250 by Schutzinger GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71P74604S167BQGI8 | Renesas Electronics Corporation | 18Mb Pipelined QDR™II SRAM Burst of 4 512K x 36 | |
71P74604S250BQGI | Renesas Electronics Corporation | 18Mb Pipelined QDR™II SRAM Burst of 4 512K x 36 | |
71P74604S167BQG | Renesas Electronics Corporation | 18Mb Pipelined QDR™II SRAM Burst of 4 512K x 36 |
Price & Stock for KML 7460 / SAK / 1 / 250 by Schutzinger GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KML7460SAK1-250
|
TME | Kelvin cable, 60VDC, 30VAC, 10A, Len: 2.5m, red and black, 100mΩ Min Qty: 1 | 0 |
|
$88.4100 / $91.2600 | RFQ |