Part Details for KML 7852 AU / SAK / 150 / SW by Schutzinger GmbH
Overview of KML 7852 AU / SAK / 150 / SW by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TA7852- | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
TA7852-AE | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
TA7852-AEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for KML 7852 AU / SAK / 150 / SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KML7852AUSAK150-SW
|
TME | Kelvin cable, 60VDC, 10A, Len: 1.5m, black, Plating: gold-plated Min Qty: 1 | 2 |
|
$45.4200 | Buy Now |